- RS Stock No.:
- 167-0500
- Mfr. Part No.:
- B66418W1008D001
- Brand:
- EPCOS
In stock for delivery within 1 working day(s)
Added
Price (ex. GST) Each (In a Box of 630)
$1.319
(exc. GST)
$1.517
(inc. GST)
Units | Per unit | Per Box* |
630 - 630 | $1.319 | $830.97 |
1260 - 5670 | $1.296 | $816.48 |
6300 + | $1.254 | $790.02 |
*price indicative |
- RS Stock No.:
- 167-0500
- Mfr. Part No.:
- B66418W1008D001
- Brand:
- EPCOS
Technical data sheets
Legislation and Compliance
Product Details
EFD 20/10/7 Cores
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
EPCOS Ferrite Cores
Specifications
Attribute | Value |
---|---|
Accessory Type | EFD 20/10/7 Coil Former |
For Use With | EFD 20/10/7 Core |
Overall Dimensions | 20 x 20.3 x 13.9mm |
Overall Depth | 13.9mm |
Overall Length | 20mm |
Material | GFR Thermosetting Plastic |
Overall Width | 20.3mm |