160mm 15 Core Coiled Cable 0.05 mm² CSA Polyvinyl Chloride PVC Sheath Black, 5.2mm OD
- RS Stock No.:
- 749-2497
- Manufacturer:
- RS PRO
- COO (Country of Origin):
- CN
units | Per unit |
1 - 14 | $19.80 |
15 + | $19.39 |
160 mm 15 Core Coiled Cable 0.05 mm² CSA Polyvinyl Chloride PVC Sheath Black, 5.2 mm OD
Features and Benefits
RS PRO
Attribute | Value |
Number of Cores | 15 |
Length | 160mm |
Cross Sectional Area | 0.05 mm² |
Voltage Rating | 100 V |
Sheath Colour | Black |
Coil Diameter | 17mm |
Extended Length | 1.5m |
Sheath Material | Polyvinyl Chloride PVC |
Current Rating | 250 mA |
Number of Strands | 7 |
Outer Diameter | 5.2mm |
Minimum Operating Temperature | -15°C |
Maximum Operating Temperature | +75°C |
Insulation Material | PVC |
Conductor Resistance | 337 Ω/Km |
Uncoiled Length | 320 mm |
Size of Strands | 0.1 mm |
Conductor Material | Bare Copper |
Cable Shape | Multicore |
Core Strands | 7/0.1 mm |