- RS Stock No.:
- 702-0745
- Mfr. Part No.:
- 55902101501
- Brand:
- Varta
Discontinued product
- RS Stock No.:
- 702-0745
- Mfr. Part No.:
- 55902101501
- Brand:
- Varta
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Rechargeable NiMH Button Backup and Real Time Clock
Specially optimized for low discharge current
MBU 20 ideal for Memory BackUp
RTC 6 designed for Real Time Clock applications
MBU 20 also capable of high discharge rate (3xCA)
Voltage rating: 1.2V
MBU 20 ideal for Memory BackUp
RTC 6 designed for Real Time Clock applications
MBU 20 also capable of high discharge rate (3xCA)
Voltage rating: 1.2V
Specifications
Attribute | Value |
---|---|
Nominal Voltage | 1.2V |
Capacity | 22mAh |
Size | MBU20 |
Diameter | 11.5mm |
Chemistry | NiMH |
Terminal Type | Standard |
Operating Temperature Range | -20 → +65°C |