- RS Stock No.:
- 174-6761
- Mfr. Part No.:
- MSP-10-SS
- Brand:
- Ruland
4 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each
$31.10
(exc. GST)
$35.76
(inc. GST)
Units | Per unit |
1 - 4 | $31.10 |
5 - 9 | $30.17 |
10 + | $29.24 |
- RS Stock No.:
- 174-6761
- Mfr. Part No.:
- MSP-10-SS
- Brand:
- Ruland
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Ruland Shaft Collar One-piece Clamp Screw
The Ruland two-piece shaft collar has dimensions of 10mm bore, 24mm OD and 9mm width. It is made from 303 stainless steel with a bright finish. Equipment manufacturers benefit from the tightly controlled face to bore perpendicularity (TIR of ≤ 0.05mm) which is critical for the alignment. It is stamped with the Ruland name and bore size for ease of identification. The collar has a clamp screw of M3x10 dimension.
Features and Benefits
Lightweight
Easily adjustable
Hassel free removability
Excellent holding power
Service temperature ranges between -40°C and 176°C
Easily adjustable
Hassel free removability
Excellent holding power
Service temperature ranges between -40°C and 176°C
Applications
Component alignment
Component mounting
Loadbearing face
Mechanical stop
Component mounting
Loadbearing face
Mechanical stop
Certifications
DIN 912 12.9
REACH certification
REACH certification
Specifications
Attribute | Value |
---|---|
Shaft Diameter | 10mm |
One/Two Piece | Two Piece |
Material | Stainless Steel |
Single/Double Wide | Double |
Outside Diameter | 24mm |
Fastening | Clamp Screw |
Width | 9mm |