- RS Stock No.:
- 174-6764
- Mfr. Part No.:
- MSP-12-SS
- Brand:
- Ruland
129 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each
$37.00
(exc. GST)
$42.55
(inc. GST)
Units | Per unit |
1 + | $37.00 |
- RS Stock No.:
- 174-6764
- Mfr. Part No.:
- MSP-12-SS
- Brand:
- Ruland
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Ruland MSP-12-SS is a two-piece shaft collar with a 12mm bore, 28mm OD, and 11mm width. The clamp style design does not mar the shaft, is easy to remove, and is indefinitely adjustable. MSP-12-SS is commonly used for guiding, spacing, stopping, mounting, and component alignment. Equipment manufacturers benefit from the tightly controlled face to bore perpendicularity of Ruland shaft collars, TIR of ≤ 05mm. Perpendicularity is critical for alignment when the shaft collar is used as a load bearing face, mechanical stop, or for mounting components such as gears or bearings. Proprietary processes have been developed by Ruland to maintain superior fit, finish, and holding power.
Specifications
Attribute | Value |
---|---|
Shaft Diameter | 12mm |
One/Two Piece | Two Piece |
Material | Stainless Steel |
Single/Double Wide | Double |
Outside Diameter | 28mm |
Fastening | Clamp Screw |
Width | 11mm |