- RS Stock No.:
- 174-6778
- Mfr. Part No.:
- MSP-30-F
- Brand:
- Ruland
36 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each
$47.90
(exc. GST)
$55.08
(inc. GST)
Units | Per unit |
1 - 4 | $47.90 |
5 - 9 | $47.16 |
10 + | $46.17 |
- RS Stock No.:
- 174-6778
- Mfr. Part No.:
- MSP-30-F
- Brand:
- Ruland
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Ruland Shaft Collar One-piece Clamp Screw
The Ruland two-piece shaft collar has dimensions of 30mm bore, 54mm OD and 15mm width. It is made from 1215 carbon steel bar with hot process black oxide, impregnated with naphthenic oil and centrifugally dried finish. Equipment manufacturers benefit from the tightly controlled face to bore perpendicularity (TIR of ≤ 0.05mm) which is critical for the alignment. It is stamped with the Ruland name and bore size for ease of identification. The collar has a clamp screw of M6x18 dimension.
Features and Benefits
Lightweight
Easily adjustable
Hassel free removability
Excellent holding power
Service temperature ranges between -40°C and 176°C
Easily adjustable
Hassel free removability
Excellent holding power
Service temperature ranges between -40°C and 176°C
Applications
Component alignment
Component mounting
Loadbearing face
Mechanical stop
Component mounting
Loadbearing face
Mechanical stop
Certifications
DIN 912 12.9
REACH certification
REACH certification
Specifications
Attribute | Value |
---|---|
Shaft Diameter | 30mm |
One/Two Piece | Two Piece |
Material | Carbon Steel |
Single/Double Wide | Double |
Outside Diameter | 54mm |
Fastening | Clamp Screw |
Width | 15mm |
Finish | Black Oxide |