- RS Stock No.:
- 174-7139
- Mfr. Part No.:
- OF-MSP-12-SS
- Brand:
- Ruland
On back order for despatch 17/06/2024, delivery within 7 working days from despatch date.
Added
Price (ex. GST) Each
$73.74
(exc. GST)
$84.80
(inc. GST)
Units | Per unit |
1 - 4 | $73.74 |
5 - 9 | $72.20 |
10 + | $70.00 |
- RS Stock No.:
- 174-7139
- Mfr. Part No.:
- OF-MSP-12-SS
- Brand:
- Ruland
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Ruland Shaft Collar Two-piece Clamp Screw
The Ruland one-piece shaft collar has dimensions of 12mm bore, 28mm OD and 11mm width. It is made from 303 stainless steel with a bright finish. Equipment manufacturers benefit from the tightly controlled face to bore perpendicularity (TIR of ≤ 0.05mm) which is critical for the alignment. The thin line design enables the use in confined spaces. Collar has a clamp screw of M4x12 dimension.
Features and Benefits
Lightweight
Easily adjustable
Hassel free removability
Excellent holding power
Service temperature ranges between -40°C and 176°C
Easily adjustable
Hassel free removability
Excellent holding power
Service temperature ranges between -40°C and 176°C
Applications
Component alignment
Component mounting
Loadbearing face
Mechanical stop
Component mounting
Loadbearing face
Mechanical stop
Certifications
DIN 912 12.9
REACH certification
REACH certification
Specifications
Attribute | Value |
---|---|
Shaft Diameter | 12mm |
One/Two Piece | Two Piece |
Material | Stainless Steel |
Single/Double Wide | Single |
Outside Diameter | 28mm |
Fastening | Clamp Screw |
Threaded Bore Size | M4 x 12 |
Width | 11mm |