- RS Stock No.:
- 506-3337
- Mfr. Part No.:
- 6011024
- Brand:
- Geocel
Discontinued product
- RS Stock No.:
- 506-3337
- Mfr. Part No.:
- 6011024
- Brand:
- Geocel
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Fixer Mate Seal & Fix
A good general purpose sealant/adhesive that seals, bonds and fixes almost anything.
High performance MS Polymer sealant/adhesive
Can be used on wood, stone, metal, glass, plasterboard, ,tiles, brick, plastic and most other building materials
High tack – rapid curing
Weather resistant and damp tolerant, making it suitable for external jobs as well as internal jobs
Permanently flexible
Non shrinking – no staining
Solvent free
Can be overpainted with most paints immediately
Can be used on wood, stone, metal, glass, plasterboard, ,tiles, brick, plastic and most other building materials
High tack – rapid curing
Weather resistant and damp tolerant, making it suitable for external jobs as well as internal jobs
Permanently flexible
Non shrinking – no staining
Solvent free
Can be overpainted with most paints immediately
Supplied with
MSDS
Specifications
Attribute | Value |
---|---|
Colour | Transparent |
Application | Sealing |
Package Size | 290 ml |
Package Type | Cartridge |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +150°C |
Product Form | Paste |
Operating Temperature Range | -40 → +150 °C |