- RS Stock No.:
- 189-1890
- Mfr. Part No.:
- TS881ICT
- Brand:
- STMicroelectronics
Discontinued product
- RS Stock No.:
- 189-1890
- Mfr. Part No.:
- TS881ICT
- Brand:
- STMicroelectronics
Technical data sheets
Legislation and Compliance
Product Details
The TS881 device is a single comparator featuring ultra low supply current (210 nA typical with output high, VCC= 1.2 V, no load) with rail-to-rail input and output capability. The performance of this comparator allows it to be used in a wide range of portable applications. The TS881 device minimizes battery supply leakage and therefore enhances battery lifetime. Operating from 0.85 V to 5.5 V supply voltage, this comparator can be used over a wide temperature range (-40 to +125 °C) keeping the current consumption at an ultra low level. The TS881 device is available in the SC70-5 and the SOT23-5 package, allowing great space saving on the PCB.
Ultra low current consumption: 210 nA typ.
Propagation delay: 2 μs typ.
Rail-to-rail inputs
Push-pull output
Supply operation from 0.85 V to 5.5 V
Wide temperature range: -40 to +125 °C
ESD tolerance: 8 kV HBM / 300 V MM
SMD package
Propagation delay: 2 μs typ.
Rail-to-rail inputs
Push-pull output
Supply operation from 0.85 V to 5.5 V
Wide temperature range: -40 to +125 °C
ESD tolerance: 8 kV HBM / 300 V MM
SMD package
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | SC-70 |
Power Supply Type | Single |
Output Type | Push-Pull |
Number of Channels per Chip | 1 |
Pin Count | 5 |
Typical Single Supply Voltage | 1.1 → 5.5 V |
Dimensions | 2.2 x 1.35 x 1mm |
Length | 2.2mm |
Width | 1.35mm |
Height | 1mm |
Typical CMRR | 78dB |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +125 °C |