UPC393GR-9LG-E1-A Renesas Electronics, Dual Comparator, Open Collector O/P, 1.8μs 3 → 28 V 8-Pin TSSOP
- RS Stock No.:
- 641-6293
- Mfr. Part No.:
- UPC393GR-9LG-E1-A
- Brand:
- Renesas Electronics
Discontinued product
- RS Stock No.:
- 641-6293
- Mfr. Part No.:
- UPC393GR-9LG-E1-A
- Brand:
- Renesas Electronics
Legislation and Compliance
Product Details
Comparators, Renesas
Specifications
Attribute | Value |
---|---|
Comparator Type | General Purpose |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Power Supply Type | Dual, Single |
Output Type | Open Collector |
Number of Channels per Chip | 2 |
Typical Response Time | 1.8µs |
Pin Count | 8 |
Typical Single Supply Voltage | 3 → 28 V |
Dimensions | 3.15 x 4.4 x 1mm |
Length | 3.15mm |
Width | 4.4mm |
Height | 1mm |
Maximum Operating Temperature | +85 °C |
Typical Dual Supply Voltage | ±12 V, ±15 V, ±3 V, ±5 V, ±9 V |
Minimum Operating Temperature | -40 °C |
Typical Voltage Gain | 106.02 dB |