- RS Stock No.:
- 787-8617
- Mfr. Part No.:
- LM2903NG
- Brand:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 787-8617
- Mfr. Part No.:
- LM2903NG
- Brand:
- ON Semiconductor
Technical data sheets
Legislation and Compliance
Product Details
Comparators, ON Semiconductor
Comparators, ON Semiconductor
Specifications
Attribute | Value |
---|---|
Comparator Type | General Purpose |
Mounting Type | Through Hole |
Package Type | PDIP |
Power Supply Type | Dual, Single |
Output Type | CMOS, DTL, ECL, MOS, TTL |
Number of Channels per Chip | 2 |
Typical Response Time | 1.5µs |
Pin Count | 8 |
Typical Single Supply Voltage | 2 → 36 V dc |
Dimensions | 10.02 x 7.11 x 5.33mm |
Length | 10.02mm |
Width | 7.11mm |
Height | 5.33mm |
Maximum Operating Temperature | +105 °C |
Typical Voltage Gain | 200 V/mV |
Typical Dual Supply Voltage | ±1 → ±18V dc |
Minimum Operating Temperature | -40 °C |