Licefa 9 Cell Blue, Transparent PS, Adjustable Compartment Box, 42mm x 295mm x 175mm
Temporarily out of stock - back order for despatch when stock is available
Added
- RS Stock No.:
- 101-4139
- Mfr. Part No.:
- V9-17V
- Manufacturer:
- Licefa
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
units | Per unit |
1 + | $27.39 |
Assortment box with fixed partitions
Attribute | Value |
Number of Compartments | 9 |
Height | 42mm |
Width | 295mm |
Depth | 175mm |
Adjustable Compartments | Yes |
Transparent Lid | Yes |
Material | PS |
Colour | Blue, Transparent |