- RS Stock No.:
- 439-543
- Mfr. Part No.:
- 1806 12 00
- Brand:
- Legris
6 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each
$113.67
(exc. GST)
$130.72
(inc. GST)
Units | Per unit |
1 - 4 | $113.67 |
5 - 9 | $109.70 |
10 + | $104.57 |
- RS Stock No.:
- 439-543
- Mfr. Part No.:
- 1806 12 00
- Brand:
- Legris
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Equal Straight Connector
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Compression Fittings – Stainless Steel
Compression fittings suitable for use with a variety of tube materials including stainless steel, PTFE, semi-rigid nylon and polyurethane. Maximum working pressure is 80 bar (1160 psi) and maximum working temperature is 250°C at working pressure. The fittings can also be used for industrial vacuum applications.
Specifications
Attribute | Value |
---|---|
Fitting Type | Coupler |
Pipe Fitting Connection Type | Compression |
Fitting Direction | Straight |