- RS Stock No.:
- 178-0079
- Mfr. Part No.:
- 141806
- Brand:
- Watts
Discontinued product
- RS Stock No.:
- 178-0079
- Mfr. Part No.:
- 141806
- Brand:
- Watts
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Integrated valve - Swivel nut 1/2Mini valves fro all manifolds outlets, with sliding or crimped fittings for PER pipes.
Specifications
Attribute | Value |
---|---|
Pipe Fitting Connection Type | Compression |
Fitting Direction | Straight |
Fitting Type | Manifold Valve |
Thread Size 1 | 1/2in |
Material | Brass |