Wade 3/8in x 3/8 in BSPP Male Straight Coupler Brass Compression Fitting

  • RS Stock No. 234-8887
  • Mfr. Part No. WU1068
  • Manufacturer Wade
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): GB
Product Details

Male Stud Coupling BSP Parallel Thread

Compression Fittings – Brass, Wade

Wade brass imperial tube compression fittings have universal nuts and compression rings. Their innovative feature is a flat face on the ring, which sits against a similar flat face within the compression nut. When the nut is tightened to the recommended number of turns, the face ensures a compression of the ring square to the tube. This creates a leak proof joint. Wade couplings are suitable for use with most commonly used tube materials including copper, bundy and nylon. Wade compression fittings are produced to: BS2874 CZ121 (Bar Parts); BS2872 CZ122 (Stampings); BS1400 LG2 (Castings).

Specifications
Attribute Value
Compression Connection Pipe Diameter 3/8in
Fitting Type Coupler
Material Brass
Threaded Connection 3/8 in BSPP Male
Fitting Direction Straight
Thread Size 3/8in
Thread Standard BSPP
Gender Male
16 In stock for delivery within 5 working day(s)
Price (ex. GST) Each (In a Pack of 2)
$ 13.485
(exc. GST)
$ 15.508
(inc. GST)
units
Per unit
Per Pack*
2 - 10
$13.485
$26.97
12 - 48
$13.35
$26.70
50 - 98
$13.205
$26.41
100 +
$13.06
$26.12
*price indicative