- RS Stock No.:
- 285-8744
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 285-8744
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Tap Connectors (Straight and Bent Patterns)
With BSP parallel threaded swivel nut
Sealing washer
Stock Numbers 285-8744 & 285-8750 are straight pattern
Stock Numbers 285-8766 & 285-8772 are bent pattern
Sealing washer
Stock Numbers 285-8744 & 285-8750 are straight pattern
Stock Numbers 285-8766 & 285-8772 are bent pattern
Note
See 'Key characteristics' table for guide to pressure/temperature.
Standards
BS864/2 BSI kitemark License No. KM07082; BS2871: Part 1; BS4127: Part 2 (1972)
Fittings - Chrome Plated Brass
Chromium plated brass fittings.
Type A fittings suitable for mechanically joining metric o/d tubing in accordance with: Copper tube to BS2871: Part 1: Table X Table Z. Stainless steel tube to BS4127: Part 2: 1972.
For suitable chromium plated copper tube
BS864/2 BSI Kitemark Licence no. KM07082
Type A fittings suitable for mechanically joining metric o/d tubing in accordance with: Copper tube to BS2871: Part 1: Table X Table Z. Stainless steel tube to BS4127: Part 2: 1972.
For suitable chromium plated copper tube
BS864/2 BSI Kitemark Licence no. KM07082
Specifications
Attribute | Value |
---|---|
Fitting Direction | Straight |
Fitting Type | Tap Coupler |
Material | Brass |