- RS Stock No.:
- 432-0386
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 432-0386
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Copper Fitting Elbow Compression x Compression
Approvals
Kitemark Licence No. KM 07082; WRc
Standards
BS EN 1254 (BS 864/2); BS EN 1057: 1996; BS 4127:1994
Fittings - Brass
Type 'A' compression fittings are suitable for mechanically joining copper or stainless steel by means of compressing a cone onto the tube without the application of heat.
Manufactured to EN 1254 (formerly BS864/2), and carrying the prestigious Kitemark. Kitemark Licence No. KM 07082 to BS EN 1254/ BS 864 Part 2
Designed for use with copper tube to BS EN 1057: 1996 (formerly BS2871: Part 2, or stainless steel tube to BS4127: 1994.
Manufactured to EN 1254 (formerly BS864/2), and carrying the prestigious Kitemark. Kitemark Licence No. KM 07082 to BS EN 1254/ BS 864 Part 2
Designed for use with copper tube to BS EN 1057: 1996 (formerly BS2871: Part 2, or stainless steel tube to BS4127: 1994.
Specifications
Attribute | Value |
---|---|
Fitting Direction | 90° |
Fitting Type | Elbow |
Material | Brass |