Clipsal Electrical Conduit Clip, Conduit Fitting, White
- RS Stock No.:
- 282-3820
- Mfr. Part No.:
- 900SPMB-WE
- Brand:
- Clipsal Electrical
Subtotal (1 unit)**
$72.50
(exc. GST)
$83.38
(inc. GST)
On back order for despatch 09/07/2025, delivery within 1 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60 ex GST
Units | Per unit |
---|---|
1 + | $72.50 |
**price indicative
Related links
- Clipsal Electrical Conduit Clip White
- Clipsal Electrical Conduit Clip 16mm Nominal Size Black
- Clipsal Electrical Conduit Cover 25mm Nominal Size ABS, White
- Adaptaflex Conduit Clip 32mm Nominal Size Black
- Adaptaflex Conduit Clip 20mm Nominal Size Black
- PMA Conduit Clip 7mm Nominal Size Grey
- Adaptaflex Conduit Clip 16mm Nominal Size Black
- Conduit Clip 12mm Nominal Size Grey