Bosch Rexroth Strut Profile Angle Bracket, strut profile 20 mm, 40 mm, Groove Size 6mm

  • RS Stock No. 466-7376
  • Mfr. Part No. 3842523517
  • Manufacturer Bosch Rexroth
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): DE
Product Details

Angle Brackets

Bosch Rexroth angle brackets can be used to make a strong connection between 20 x 20, 30 x 30, 40 x 40, 45 x 45 or 50 x 50 profiles at an angle of 90°
.

Features & Benefits

Brackets are unpainted

Includes non-turning centring lugs for rapid and precise alignment

Product Application Information

Used for shelf supports, structure reinforcement, securing systems to the floor and so on.

//media.rs-online.com/t_line/L390024-05.jpg
Specifications
Attribute Value
Structural Element Type Strut Profile
Connector Type Angle Bracket
Fits Groove Size 6mm
Fits Strut Profile 20 mm, 40 mm
Product Family Bosch Rexroth
Material Aluminium, Die Cast Aluminium
289 In stock for delivery within 5 working day(s)
Price (ex. GST) Each
$ 9.84
(exc. GST)
$ 11.32
(inc. GST)
units
Per unit
1 - 5
$9.84
6 - 24
$7.25
25 +
$7.07
Related Products
Can be used to make a strong connection ...
Description:
Can be used to make a strong connection between 30x30, 40x40 or 45x45 profiles at an angle of 45°designLINE 45° connector with special silver paint for an attractive high-quality design for all MGE fixtures. Also availble in economical die-cast finish.Can ...
Joint for rigid or movable 30x30, 40x40 or ...
Description:
Joint for rigid or movable 30x30, 40x40 or 45x45 profile connections at any angle of your choice within 182°designLINE Joint with special silver paint for an attractive high-quality design for all MGE fixtures. Also available in economical die-cast finish.With a ...
These Bosch designLINE Angle Brackets have special silver ...
Description:
These Bosch designLINE Angle Brackets have special silver paint to give an attractive high-quality design for all MGE fixtures. They can be used to make a strong connection between 20 x 20, 30 x 30, 40 x 40, 45 x ...
Large supporting surface. Transmit high forces safely. Grade ...
Description:
Large supporting surface. Transmit high forces safely. Grade 8.8Overall length (mm): (6mm) 12, (8mm) 16, (10) 20.