TE Connectivity Male M3 QL Set for use with Rail Data Connectors, Rail D-Sub Backshells, Variant B 6

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): DE
Product Details

TE Connectivity Quick Lock Pin Sets for Quick Lock Shielded Backshells - Variant B

A range of Quick Lock pin sets for use with TE Connectivity Quick Lock full metal D-Sub miniature hoods. The variant B kits contain stainless steel latch pins, a disc washer and spring washer. The Quick Lock pin sets are available with M3 or 4-40UNC threads and various panel thicknesses. Supporting easy retro-fitting to a wide variety of existing systems. See typical part number 139-0759 and range for suitable hoods

D-Sub Connectors - TE Connectivity Shielded Rail D-Sub Backshells

Specifications
Attribute Value
Type QL Set
Thread Size M3
Screw Length 12mm
Overall Length 15mm
Connector Type D-sub
Screw Head Hex
Screwlock Gender Male
For Use With Rail D-Sub Backshells, Rail Data Connectors, Variant B 6
Kit Contents Disc Washer x 2, Latch Pin x 2, Spring Washer x 2
Finish Tin
66 In stock for delivery within 5 working day(s)
Price (ex. GST) Each
$ 4.30
(exc. GST)
$ 4.94
(inc. GST)
units
Per unit
1 - 24
$4.30
25 - 49
$3.75
50 - 99
$3.34
100 - 499
$3.01
500 +
$2.65
Related Products
There are three alternative methods of fitting trapeze ...
Description:
There are three alternative methods of fitting trapeze hangers to threaded rods as shown below. All three methods are applicable to trapeze hangers for–600-900“€€mm widths but only type ‰ applies to narrower trapeze hangers. The recommended safe working load for ...
This range of Dynamic 3000 Series Accessories includes:706-4446 ...
Description:
This range of Dynamic 3000 Series Accessories includes:706-4446 Keying plug706-4519 Small Hook for holding free hanging housings720-2382 Large Hook for holding free hanging housings706-4528 M3 cross headed screw for panel mounting719-6616 Push Rivet 3.6mm dia for panel thickness 1.3-2.3 mm719-6612 ...
This HF plug connector is the most commonly ...
Description:
This HF plug connector is the most commonly used coaxial connection. It features a compact design and a bayonet cap, and is user-friendly and moisture-proof. Spring-mounted Cu. Be2 contact parts, gold-plated internal conductors and PTFE insulated parts with Cu. Zn39Pb3 ...
Silicone seals to prevent moisture build up between ...
Description:
Silicone seals to prevent moisture build up between a mated pair of connectors, and extended thumb screws, which are particularly suited for use with the plastic and metallised hoods.