TE Connectivity Male M3 QL Set for use with Rail Data Connectors, Rail D-Sub Backshells, Variant B 9

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): DE
Product Details

TE Connectivity Quick Lock Pin Sets for Quick Lock Shielded Backshells - Variant B

A range of Quick Lock pin sets for use with TE Connectivity Quick Lock full metal D-Sub miniature hoods. The variant B kits contain stainless steel latch pins, a disc washer and spring washer. The Quick Lock pin sets are available with M3 or 4-40UNC threads and various panel thicknesses. Supporting easy retro-fitting to a wide variety of existing systems. See typical part number 139-0759 and range for suitable hoods

D-Sub Connectors - TE Connectivity Shielded Rail D-Sub Backshells

Specifications
Attribute Value
Type QL Set
Thread Size M3
Screw Length 12mm
Overall Length 15mm
Connector Type D-sub
Screw Head Hex
Screwlock Gender Male
For Use With Rail D-Sub Backshells, Rail Data Connectors, Variant B 9
Kit Contents Disc Washer x 2, Latch Pin x 2, Spring Washer x 2
Discontinued product