Wurth Elektronik REDCUBE Series, M4 Shank

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): DE
Product Details

Wurth REDCUBE SMT Power Elements - Shanks

REDCUBE SMT shank Power Elements that combine the advantages of SMT technology, compact size, and high current technology. These SMT power elements can be quickly assembled off the reel onto a PCB using automatic placement machines and reflow soldered which is both time and cost saving. The large area connection to the pad results in a low contact resistance and low self-heating and currents of up to 50A are possible. These SMT power elements also offer high holding forces and torques. The tin plating of these SMT shank power elements has been specially developed for the hot-air reflow technique. These power element shanks have a 7mm diameter and are available in two different formats. Please refer to datasheets for details.

Features and Benefits

Compact size with small footprint
High current carrying capacity of up to 50A
Can be assembled using automated placement machines
Time saving and cost efficient
High mechanical forces and torques

Wurth Elektronik REDCUBE Series PCB Mount Terminals

Specifications
Attribute Value
Type Shank
Thread Size M4
Material Copper Zinc Lead Alloy
Series REDCUBE
On back order for despatch 31/03/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each (In a Box of 1000)
$ 2.673
(exc. GST)
$ 3.074
(inc. GST)
units
Per unit
Per Box*
1000 +
$2.673
$2,673.00
*price indicative
Related Products
From Deutsch, this plastic panel nut is for ...
Description:
From Deutsch, this plastic panel nut is for use with the HDP20 range of connectors. Sealed to IP67Durable – 100 mating cycles minimum. Vibration proof – 20g's at 10 - 2000Hz. Corrosion Resistant – 48hours Salt Spray to MIL STD ...
These 3M Jack Screws are #4-40 UNC for ...
Description:
These 3M Jack Screws are #4-40 UNC for both male and female (where applicable) threads. 3M jack screw kits containing 2 of each item (S=short or L=long hex heads)For coupling IDC cable mount D connectors to corresponding panel mounting connectors3505-62 ...
From Duestch, this plastic panel mount lock and ...
Description:
From Duestch, this plastic panel mount lock and washer are for use with the 'Quick Connect' range of connectors. Constructed from Ultem® impact, temperature and corrosion resistant composite material, ideal for use with over-moulding and heat shrink tube. Positive thumb ...
A range of TE Connectivity D type accessories:680-9086 ...
Description:
A range of TE Connectivity D type accessories:680-9086 : Jackscrew Slotted head, male .112-40 UNC-2A680-9298 : Screwlock M3.5 female x 4.9 mm head, male 4-40 UNC718-4950 : Standoff Stud M3.5 female x 5.5 mm hex. head, male 6-32 UNC-2A 680-8737 ...