- RS Stock No.:
- 184-2635
- Mfr. Part No.:
- 94510000
- Brand:
- Wurth Elektronik
1520 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each (In a Pack of 20)
$0.886
(exc. GST)
$1.019
(inc. GST)
Units | Per unit | Per Pack* |
20 - 80 | $0.886 | $17.72 |
100 - 180 | $0.86 | $17.20 |
200 - 380 | $0.834 | $16.68 |
400 - 980 | $0.809 | $16.18 |
1000 + | $0.531 | $10.62 |
*price indicative |
- RS Stock No.:
- 184-2635
- Mfr. Part No.:
- 94510000
- Brand:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Wurth Elektronik WA-HEX is a 10 mm hexagonal lock screws for use with D-Sub connector have steel material and tin surface.
RoHS approval
Halogen free
Operating temperature ranging between -55°C up to +150 °C
Halogen free
Operating temperature ranging between -55°C up to +150 °C
Specifications
Attribute | Value |
---|---|
Accessory Type | Lock Screw |
For Use With | D-Sub Connector |
Series | WA-HEX |
Material | Steel |