- RS Stock No.:
- 479-1766
- Mfr. Part No.:
- 1604196-1
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 479-1766
- Mfr. Part No.:
- 1604196-1
- Brand:
- TE Connectivity
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Jam Nut
This metal jam nut is for use with TE Connectivity's miniature CPC connectors.
TE Connectivity CPC Series Miniature
Based on the successful and popular standard CPC series, these fully sealed IP67 power connectors 4 or 9 way, utilise precision-formed contacts that offer a rating of up to 7A for single contacts, in isolation. Manufactured from high strength, impact resistant thermoplastic. Ideally suited to industrial, instrumentation and transportation applications where size, contact density and environmental exposure are primary concerns.
Nylon housing is resistant to a wide range of chemicals
Easy grip turn coupling with positive lock for fast coupling/uncoupling
Alignment features
Antivibration lock
Front or rear jam nut mounting
Dust caps available
Contacts to be purchased separately
Pin contacts to be assembled in receptacles, socket contacts in plugs
Easy grip turn coupling with positive lock for fast coupling/uncoupling
Alignment features
Antivibration lock
Front or rear jam nut mounting
Dust caps available
Contacts to be purchased separately
Pin contacts to be assembled in receptacles, socket contacts in plugs
Specifications
Attribute | Value |
---|---|
Type | Jam Nut |
Screw Length | 3.18mm |
Overall Length | 3.18mm |
For Use With | Mini CPC Connectors |
CAD Drawing | 3D CAD Model |