Souriau Sealed Back Nut for use with Plug with Female Contacts

  • RS Stock No. 687-6581
  • Mfr. Part No. CL114101
  • Manufacturer Souriau
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): FR
Product Details

Backshells

A range of backshells to suit both cable and panel mount connectors. All backshells come with an adaptor ring which fits between the connector and back fitting.,Cable clamp - a conventional saddle clamp suited to cable bundles.,Conduit adaptors – to assemble connector shells onto flexible plastic conduit .,Sealing gland backshells with an anti-decoupling system, rated to IP68, which incorporate a rubber sealing washer and a cord grip for strain relief.

Clipper Series

Plastic industrial connectors which provide sealing to IP67. The system offers connector shells with a retention plate system, allowing easy insertion/extraction of the crimp contacts without tooling. Contacts to be purchased separately. The cable mount sockets are able to accept straight cable clamps, conduit adaptors or sealing glands giving great flexibility in usage. For added safety the connectors are designed to be scoop proof: in that they may be coupled and uncoupled without the risk of damaging contacts, even if blind mating is necessary. High density formats are available using 1mm contacts.

Specifications
Attribute Value
Type Sealed Back Nut
For Use With Plug with Female Contacts
19 In stock for delivery within 5 working day(s)
Price (ex. GST) Each
$ 24.45
(exc. GST)
$ 28.12
(inc. GST)
units
Per unit
1 - 9
$24.45
10 - 24
$17.17
25 - 49
$15.27
50 - 99
$13.73
100 +
$13.07
Related Products
From Deutsch, this plastic panel nut is for ...
Description:
From Deutsch, this plastic panel nut is for use with the HDP20 range of connectors. Sealed to IP67Durable – 100 mating cycles minimum. Vibration proof – 20g's at 10 - 2000Hz. Corrosion Resistant – 48hours Salt Spray to MIL STD ...
Our screwlock assemblies are a reliable, useful solution ...
Description:
Our screwlock assemblies are a reliable, useful solution in any situation that involves a secure fixation. Our range of Nickel Plated Screwlock Assemblies offer a guarantee for long lasting retention of preloaded force in the threaded connection, even when put ...
A range of zinc plated screwlock assemblies for ...
Description:
A range of zinc plated screwlock assemblies for use with D-Sub connectors. The screwlock assembly kits in this range consist of three types; Male screwlock assembly which includes two clips and two locking screws. Female screwlock assemblies available in 8 ...
A range of zinc plated screwlock assemblies for ...
Description:
A range of zinc plated screwlock assemblies for use with D-Sub connectors. The screwlock assembly kits in this range consist of three types; Male screwlock assembly which includes two clips and two locking screws. Female screwlock assemblies available in 8 ...