Linear Technology LT3092IST#PBF Programmable Current Source, 3 + Tab-Pin SOT-223

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

LT3092, Programmable Current Source, Linear Technology

Programmable 2-Terminal Current Source
200 mA Maximum Output Current
1.2 V to 40 V Wide Input Voltage Range
Input/Output Capacitors Not Required
Resistor Ratio Sets Output Current

Current Sources, Linear Technology

Specifications
Attribute Value
Diode Configuration Single
Number of Elements per Chip 1
Mounting Type Surface Mount
Package Type SOT-223
Pin Count 3 + Tab
Dimensions 6.71 x 3.71 x 1.6984mm
Length 6.71mm
Width 3.71mm
Height 1.698mm
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -40 °C
234 In stock for delivery within 5 working day(s)
Price (ex. GST) Each (In a Pack of 2)
$ 8.90
(exc. GST)
$ 10.24
(inc. GST)
units
Per unit
Per Pack*
2 - 8
$8.90
$17.80
10 - 38
$8.585
$17.17
40 - 98
$7.275
$14.55
100 - 198
$6.38
$12.76
200 +
$6.165
$12.33
*price indicative
Packaging Options:
Related Products
The LTC315 is a high efficiency step-up DC/DC ...
Description:
The LTC315 is a high efficiency step-up DC/DC converter that can operate from input voltages as low as 225mV. A 25mV start-up capability and integrated maximum power point controller (MPPC) enable operation directly from low voltage, high impedance alternative power ...
A Bridge Rectifier is a diode common application, ...
Description:
A Bridge Rectifier is a diode common application, known for converting an Alternating Current (AC) input into Direct Current a (DC) output. A diode bridge is an arrangement of four diodes in a bridge circuit configuration that provides the same ...
Constant Current Diode (also called current limiting diode, ...
Description:
Constant Current Diode (also called current limiting diode, diode-connected transistor, or current-regulating diode) consists of a JFET with the gate shorted to the source. It functions like a two-terminal current limiter or current source (analogue to voltage limiting Zener diode). ...
LM134/LM334 - Adjustable Current SourceLM234 - Temperature Sensor ...
Description:
LM134/LM334 - Adjustable Current SourceLM234 - Temperature Sensor with Analogue Current Source OutputREF200 - Dual high-accuracy 100μA fixed Current Source IC with additional current mirror.