Better World
Schneider Electric Harmony XB6 Series Contact & Light Block, 12 → 24 V, 12 → 24V ac/dc, Yellow Light, 1NO
- RS Stock No.:
- 221-812
- Mfr. Part No.:
- ZB6ZB51B
- Brand:
- Schneider Electric
8 In stock for delivery within 7 working day(s)
Price (ex. GST) Each
$52.82
(exc. GST)
$60.74
(inc. GST)
units | Per unit |
1 - 2 | $52.82 |
3 - 4 | $50.71 |
5 + | $48.60 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 221-812
- Mfr. Part No.:
- ZB6ZB51B
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
Product Details
Accessories
The following accessories are available for the ZB6 Range:
Lamp holder T1 1/4 24V, will not accept contact blocks
Bezel keys (tools)
Lens extractor
Connector for PCB mounting
Bulbs
LEDs
Bezel keys (tools)
Lens extractor
Connector for PCB mounting
Bulbs
LEDs
Labelling software
Sheets of peel-off legend labels for use with software
Windows software to custom design legend labels for the entire 16mm range
13 different languages
Standard legends and customising facility
36 in text
224 in schematic
10 sheets of 40 labels per pack
Windows software to custom design legend labels for the entire 16mm range
13 different languages
Standard legends and customising facility
36 in text
224 in schematic
10 sheets of 40 labels per pack
Schneider Electric ZB6 Harmony 16mm
A range of IP65 protected components which are easily and quickly mounted in 16mm diameter holes. Each component can be ordered separately to build the required device. Also available are contact blocks with slow-break positive opening contacts with Faston/solder connections. Rating Ue 250Vac, Ie 1.5A; Ue 250Vdc, Ie 0.1A, Io A Ith operating temp. -25 to +70°C.
Specifications
Attribute | Value |
---|---|
Block Type | Contact & Light Block |
Voltage Rating | 12 → 24 V, 12 → 24V ac/dc |
Illumination Colour | Yellow |
Series | Harmony XB6 |
Contact Configuration | 1NO |
Illumination Type | LED |
Terminal Type | Faston |
Body/Fixing Collar Included | Yes |
Better World Product | Yes |
Better World Verification | Green Premium |