- RS Stock No.:
- 187-8914
- Mfr. Part No.:
- 8LM2TC01D
- Brand:
- Lovato
Discontinued product
- RS Stock No.:
- 187-8914
- Mfr. Part No.:
- 8LM2TC01D
- Brand:
- Lovato
Technical data sheets
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Product Details
Operational characteristics
Any mounting position allowed
The adapter is fixed to the mounting surface by means of incorporated screws (Tmax =0.8Nm/0.591bft ) also internally on LPZ control stations covers
Contact elements snap onto the adapter
Maximum tightening torque for screw terminals: 1Nm Ambient conditions:
Operating temperature: -25 ...+60°C
Storage temperature: -40...+70°C Degree of protection:
Contacts elements with screw termination
Contact elements with Faston termination
Any mounting position allowed
The adapter is fixed to the mounting surface by means of incorporated screws (Tmax =0.8Nm/0.591bft ) also internally on LPZ control stations covers
Contact elements snap onto the adapter
Maximum tightening torque for screw terminals: 1Nm Ambient conditions:
Operating temperature: -25 ...+60°C
Storage temperature: -40...+70°C Degree of protection:
Contacts elements with screw termination
Contact elements with Faston termination
Specifications
Attribute | Value |
---|---|
Block Type | Contact Block |
Voltage Rating | 690V |
Series | 8LM2T |
Contact Configuration | SPST |
Terminal Type | Screw |
Current Rating | 10A |