- RS Stock No.:
- 330-9754
- Mfr. Part No.:
- ZB4BW045
- Brand:
- Schneider Electric
On back order for despatch 03/06/2024, delivery within 7 working days from despatch date.
Price (ex. GST) Each
$289.65
(exc. GST)
$333.10
(inc. GST)
units | Per unit |
1 + | $289.65 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 330-9754
- Mfr. Part No.:
- ZB4BW045
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Schneider Electric | Harmony XB4 Series (ZB4-B) | Light Block
The Harmony XB4 series of Light Blocks by Schneider Electric, specifically the ZB4 range of products offer you the reliability and certainty when you need it the most. The range is typically used as a body for a pilot light and can be used with pilot light heads.
Features and benefits
Complete body/light block assembly (incandescent bulb may or may not come with the product, see datasheet)
Light block supply direct / <= 2.4 W
Lightweight, easy to fit and configure screw clamp terminal connectors. Easily removable and adjustable.
Electrical durability to 1,000,000 cycles.
Schneider Green Premium product as standard across the XB4 Contact block range. Environmentally friendlier than alternatives, easy to dispose of safely.
18 month warranty period with Schneider Electric.
Protection ratings -
EN/IEC 60947-1, 60947-5-1 & 60947-5-4.
UL 508 & CSA C22.2 No 14.
Vibration resistance 5 gn (f = 2...500 Hz) conforming to IEC 60068-2-6
Shock resistance to 30/50gn dependant on the duration (see datasheet for spec).
Light block supply direct / <= 2.4 W
Lightweight, easy to fit and configure screw clamp terminal connectors. Easily removable and adjustable.
Electrical durability to 1,000,000 cycles.
Schneider Green Premium product as standard across the XB4 Contact block range. Environmentally friendlier than alternatives, easy to dispose of safely.
18 month warranty period with Schneider Electric.
Protection ratings -
EN/IEC 60947-1, 60947-5-1 & 60947-5-4.
UL 508 & CSA C22.2 No 14.
Vibration resistance 5 gn (f = 2...500 Hz) conforming to IEC 60068-2-6
Shock resistance to 30/50gn dependant on the duration (see datasheet for spec).
Applications -
Can be used with pilot lights
Approvals
UL; CSA
Specifications
Attribute | Value |
---|---|
Block Type | Contact & Light Block |
Voltage Rating | 230V ac |
Series | Harmony XB4 |
Contact Configuration | 1 NO + 1 NC |
LED Included | No |
Terminal Type | Screw |
Body/Fixing Collar Included | Yes |
Better World Verification | Green Premium |
Better World Product | Yes |