- RS Stock No.:
- 815-1907
- Mfr. Part No.:
- ZBVBG5
- Brand:
- Schneider Electric
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 815-1907
- Mfr. Part No.:
- ZBVBG5
- Brand:
- Schneider Electric
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- FR
Product Details
Schneider Electric Front Mount LED Light Block, 24V to 120V AC/DC - Harmony XB Series - ZBVBG5
Integrate this steady LED (light-emitting diode) light block from Schneider Electric in your electrical devices as part of a reliable signalling system. It's used alongside a pushbutton switch to indicate the status of your equipment. This device uses both AC and DC voltages between 24V to 120V and emits a bright light up to 50/60Hz when activated. The durable LED light is intended to last for the same amount of time as the pushbutton.
Features & Benefits
Lightweight at 0.017kg easy installation and no unnecessary strain on your machinery
Life cycle of 100,000 hours for durable operation in commercial installations
Operating temperature range of -40°C to +70°C for use in demanding environments
IP20 (ingress protection) rating indicates it's protected against abrasion from dust or objects over 12mm in size
Life cycle of 100,000 hours for durable operation in commercial installations
Operating temperature range of -40°C to +70°C for use in demanding environments
IP20 (ingress protection) rating indicates it's protected against abrasion from dust or objects over 12mm in size
Applications
Lighting fixtures
Manufacturing plant
Motor protection circuits
Manufacturing plant
Motor protection circuits
How do I mount this light block?
This light block can be easily attached to the front of equipment using the terminals at its base. Simply tighten it with screws to hold it firmly in place.
Schneider Electric ZB5-A (Harmony®) 22mm
Specifications
Attribute | Value |
---|---|
Block Type | Light Block |
Voltage Rating | 24 → 120V |
Series | Harmony XB |
Illumination Type | LED |
Terminal Type | Screw |
Body/Fixing Collar Included | No |