- RS Stock No.:
- 817-4890
- Mfr. Part No.:
- ZB5AVG4
- Brand:
- Schneider Electric
On back order for despatch 03/07/2024, delivery within 7 working days from despatch date.
Added
Price (ex. GST) Each
$32.64
(exc. GST)
$37.54
(inc. GST)
Units | Per unit |
1 + | $32.64 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 817-4890
- Mfr. Part No.:
- ZB5AVG4
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Light Blocks with Fixing Collar
Base and light module used on ZB5 plastic operators.
Screw clamp
LED light
LED light
Schneider Electric ZB5-A (Harmony®) 22mm
Specifications
Attribute | Value |
---|---|
Block Type | Light Block |
Voltage Rating | 110 → 120V ac |
Series | Harmony XB5 |
Illumination Type | LED |
LED Included | Yes |
Terminal Type | Screw |
Body/Fixing Collar Included | Yes |
Better World Product | Yes |
Better World Verification | Green Premium |