- RS Stock No.:
- 847-5039
- Mfr. Part No.:
- 216571 M22-CLED-G
- Brand:
- Eaton
30 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each
$23.65
(exc. GST)
$27.20
(inc. GST)
Units | Per unit |
1 + | $23.65 |
- RS Stock No.:
- 847-5039
- Mfr. Part No.:
- 216571 M22-CLED-G
- Brand:
- Eaton
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Eaton Light Block, 5A Operating Current, Green LED - M22 Series - 216571 M22-CLED-G
Want to illuminate your push button head? Brighten things up with this 12 to 30V Eaton light block. It's a modular unit that works with a switch and contact block. The green LED glows when the button is pressed, letting you know when an attached device is energised. Thanks to its IP20 rating, you can be sure that the block is touch-proof and protected against small objects larger than 12mm. Devices like this one can be found in medical and testing equipment, as well as domestic appliances and electronics.
Features & Benefits
• Electrical lifespan of 100,000 hours at a +25°C operating temperature, so it's reliable
• Operating temperature range between -25°C and +70°C assures you it's suitable for use in harsh environments
• Works with AC and DC systems for wide compatibility
• Mountable in any position to suit the needs of your setup
• Operating temperature range between -25°C and +70°C assures you it's suitable for use in harsh environments
• Works with AC and DC systems for wide compatibility
• Mountable in any position to suit the needs of your setup
Can this product withstand impulse voltages?
Yes, it can. The light block has been tested up to 6000V AC, so it has proven protection against sudden impulse voltages.
What wire sizes is this unit compatible with?
This versatile light block is compatible with electrical conductors in a wide cross-section range between 0.5 and 2.5mm².
Note
Eaton formerly known as Moeller
Specifications
Attribute | Value |
---|---|
Block Type | Light Block |
Voltage Rating | 12 → 30V ac/dc |
Illumination Colour | Green |
Series | M22 |
Illumination Type | LED |
LED Included | Yes |
Terminal Type | Screw |
Body/Fixing Collar Included | No |
Current Rating | 15mA |