- RS Stock No.:
- 554-282
- Brand:
- RS PRO
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 554-282
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Contact Treatment Products - RS
RS PRO offers a range of contact cleaners and treatment products which have been designed to remove or prevent the build-up of oxides and other contaminants on the surface of switches, connectors and other electrical equipment. These types of cleaners can remove dirt, oil and grease from the equipment which ultimately improves the performance by preventing contact failure.
RS PRO contact cleaners are suitable for electronic components, ignition points, electronic controls, and relays and designed to prolong the life span and reliability of electrical contacts by reducing arcing, wear and contact resistance.
Range includes:
RS PRO contact cleaners are suitable for electronic components, ignition points, electronic controls, and relays and designed to prolong the life span and reliability of electrical contacts by reducing arcing, wear and contact resistance.
Range includes:
Contact Treatment Oil - Fluid Pen
A moulded pen containing treatment oil which, by using the nozzle spout, can be accurately placed into switches, relays etc.
The pen can be held in a pocket or an engineers case by using the clip attached.
The pen can be held in a pocket or an engineers case by using the clip attached.
Contact Treatment Grease - Syringe
A solid grease containing no diluents for bulk application on to heavy current terminals, battery posts, sliding contacts and vertical surfaces.
Available in a 20 ml syringe with hand plunger or a 35 ml syringe only compatible with precision liquid dispensers using Techcon type consumables.
Available in a 20 ml syringe with hand plunger or a 35 ml syringe only compatible with precision liquid dispensers using Techcon type consumables.
Cleaning Strips
Cleaning strips impregnated with synthetic oil intended to loosen tarnish on edge connectors and contacts whilst applying a protective film.
The strips are rubbed on to the areas where treatment is required.
Strips are supplied 15 to a card, each 75 x 10 mm
The strips are rubbed on to the areas where treatment is required.
Strips are supplied 15 to a card, each 75 x 10 mm
Specifications
Attribute | Value |
---|---|
Trade Name | PE050 |
Package Type | Pen |
Application | Relays, Switches |