Better World
Schneider Electric Thermal Overload Relay 1 NO + 1 NC, 12 → 18 A F.L.C, 5 A Contact Rating, TeSys
- RS Stock No.:
- 256-6637
- Mfr. Part No.:
- LR3D318
- Brand:
- Schneider Electric
Unavailable
RS will no longer stock this product.
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 256-6637
- Mfr. Part No.:
- LR3D318
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| FLC Motor Rating | 12 → 18 A | |
| Contact Current Rating | 5 A | |
| Range | TeSys | |
| Normal State Configuration | 1 NO + 1 NC | |
| Better World Product | Yes | |
| Better World Verification | Green Premium | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
FLC Motor Rating 12 → 18 A | ||
Contact Current Rating 5 A | ||
Range TeSys | ||
Normal State Configuration 1 NO + 1 NC | ||
Better World Product Yes | ||
Better World Verification Green Premium | ||
- COO (Country of Origin):
- FR
The Schneider Electric thermal overload relay is designed to protect ac circuits and motors against overloads. It provides a thermal adjustment dial, a manual-automatic reset selector, a test selector for simulation of a tripping, reset and stop buttons and a flag indicator. Settings are protected by a transparent cover lockable by sealing.
New modern look & feel of all machines
Easier to install and operate with multi-standard screws
Digital customer experience for technical documents
Easier to install and operate with multi-standard screws
Digital customer experience for technical documents

