- RS Stock No.:
- 145-386
- Mfr. Part No.:
- 16736
- Brand:
- Merlin Gerin
Discontinued product
- RS Stock No.:
- 145-386
- Mfr. Part No.:
- 16736
- Brand:
- Merlin Gerin
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
CT'clic contactors
CT contactors are designed to remotely control single-phase circuits.
Compatible with comb-mountable or plug-in circuit breakers.
Connectors ensure a fast, safe electrical connection to the line protection circuit breaker.
Quick connection can be removed for fast wiring.
Red voltage indicator.
Compatible with comb-mountable or plug-in circuit breakers.
Connectors ensure a fast, safe electrical connection to the line protection circuit breaker.
Quick connection can be removed for fast wiring.
Red voltage indicator.
Standards
NF EN 61095
Specifications
Attribute | Value |
---|---|
Coil Voltage | 230 V ac |
Number of Poles | 2 |
Contact Voltage Rating | 230 V ac |
Contact Current Rating | 20 A |
Range | Multi 9 |
Normal State Configuration | 2NC |
Terminal Type | Screw |
Width | 18mm |
Length | 81mm |
Depth | 60mm |