- RS Stock No.:
- 216-3218
- Mfr. Part No.:
- 6XV1830-0GH10
- Brand:
- Siemens
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 216-3218
- Mfr. Part No.:
- 6XV1830-0GH10
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Siemens 6XV1830-0GH10 is a PROFIBUS FC FOOD bus cable with PE outer sheath for use in the food and beverage industry 2-core shielded Sold by the meter Delivery length max. 1000 m Minimum order 20 m
UV radiation resistant
Silicon-free
Silicon-free
Specifications
Attribute | Value |
---|---|
Series | 6XV18 |
Number of Cores | 2 |
Screened/Unscreened | Screened |
Sheath Colour | Black |
Screen Type | Braid |