Dewalt Corded Reciprocating Saw

  • RS Stock No. 729-4401
  • Mfr. Part No. D304PK-XE
  • Manufacturer DeWALT
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details

Reciprocating Saw 1050W (DWE305PK)

1050W reciprocating saw with 4 position blade clamp allowing flush cutting and increased flexibility.

Designed for heavy duty applications
Four saw positions for complete control
Lever action keyless blade clamp allows for quick and easy blade change
29mm stroke length

Supplied with

Carry and storage case.

DeWalt Grinders, Saws & Routers

All angle grinders are fitted with spindle locks and are supplied with side handles and lock nut wrenches.

Temporarily out of stock - back order for despatch 22/04/2020, delivery within 1 working days from despatch date.
Price (ex. GST) Each
$ 428.57
(exc. GST)
$ 492.86
(inc. GST)
units
Per unit
1 +
$428.57
Related Products
Professional cordless saw that has been designed to ...
Description:
Professional cordless saw that has been designed to be used horizontally and overhead.This proven range of power tools utilise the evolutionary LXT battery system which gives unbeatable charge times, the same weight with more power and wide compatibility. Lithium-ion LXT ...
Light weight, air powered reciprocating saw supplied with ...
Description:
Light weight, air powered reciprocating saw supplied with 3 car body saws. Composite housing. Safety trigger Swivel connection Airflow: 160 l/min. Sound level: 85 dBADirectional exhaust system.
18V body only powerful Lithium Ion reciprocating saw. ...
Description:
18V body only powerful Lithium Ion reciprocating saw. Rubber coated grip to reduce surface vibration. Replaceable brushes2,950 strokes per minute. Lightweight Magnesium gear case. Intelligent variable speed trigger. Lock-off switch Electronic motor brake. Lever action keyless blade clamp. Pivoting adjustable ...
Body only, 18V Lithium Ion circular saw featuring ...
Description:
Body only, 18V Lithium Ion circular saw featuring the powerful and highly efficient De. Walt PM58 fan cooled motor. Ergonomic handle set with rubber overmold. Replaceable brushes3700 rotation per minute Bevel capacity: 50°Maximum depth of Cut @ 90°: 55mm. Maximum ...