Dewalt 18V Cordless Reciprocating Saw, 28.6mm stroke, 2950rpm

  • RS Stock No. 764-6470
  • Mfr. Part No. DCS380N-XE
  • Manufacturer DeWALT
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

18V XR Li-Ion Premium Reciprocating Saw (DCS380N)

18V body only powerful Lithium Ion reciprocating saw.

Rubber coated grip to reduce surface vibration
Replaceable brushes
2,950 strokes per minute
Lightweight Magnesium gear case
Intelligent variable speed trigger
Lock-off switch
Electronic motor brake
Lever action keyless blade clamp
Pivoting adjustable shoe
Four-position blade clamp
Capable of flush cutting
Modular component design

Note

Supplied as bare unit, no battery included.

Note

Some cordless tools may be available as "bare" models only in which case no storage case, battery or charger is included; see specific models for details.

Specifications
Attribute Value
Battery Type Li-ion
Battery Voltage 18V
Speed 2950rpm
Stroke Length 28.6mm
Temporarily out of stock - back order for despatch 17/04/2020, delivery within 1 working days from despatch date.
Price (ex. GST) Each
$ 311.67
(exc. GST)
$ 358.42
(inc. GST)
units
Per unit
1 +
$311.67
Related Products
Stanley Fat. Max heavy-duty hand saw. Featuring precision ...
Description:
Stanley Fat. Max heavy-duty hand saw. Featuring precision 3 sided set teeth to ensure clear cutting with each stroke and improve efficiency by 30%. Maximising output with its induction hardened cutting teeth, allowing you to cut clean edges and your ...
Stanley Fat. Max heavy-duty hand saw. Featuring precision ...
Description:
Stanley Fat. Max heavy-duty hand saw. Featuring precision 3 sided set teeth to ensure clear cutting with each stroke and improve efficiency by 30%. Maximising output with its induction hardened cutting teeth, allowing you to cut clean edges and your ...
Handsaw developed according to the scientific ERGO process ...
Description:
Handsaw developed according to the scientific ERGO process Handsaw for cutting laminate and thick wood materials Unique XT-toothing and hardpoint teeth for long lasting sharpness. The thicker blade increases stability and precision Low-friction, rust-protective coating Screwed 2-component handle can be ...
The Bahco 244 Hardpoint Handsaws feature a universal ...
Description:
The Bahco 244 Hardpoint Handsaws feature a universal tooth set with high frequency hardened teeth giving up to five times the life of conventional teeth.Particularly effective for cross cut and rip performance on chipboard, hardboard and hardwood. The plastic handle ...