Dewalt 18V Cordless Reciprocating Saw, 3700rpm

  • RS Stock No. 764-6489
  • Mfr. Part No. DCS391N-XE
  • Manufacturer DeWALT
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

18V XR Li-Ion Premium Circular Saw (DCS391N)

Body only, 18V Lithium Ion circular saw featuring the powerful and highly efficient DeWalt PM58 fan cooled motor.

Ergonomic handle set with rubber overmold
Replaceable brushes
3700 rotation per minute
Bevel capacity: 50°
Maximum depth of Cut @ 90°: 55mm
Maximum depth of Cut @ 45°: 42.1mm
Cast Magnesium base
Intelligent variable speed trigger
Lock-off switch
Electronic motor brake
Spindle lock for easy blade change

Note

Supplied as bare unit, no battery included.

Note

Some cordless tools may be available as "bare" models only in which case no storage case, battery or charger is included; see specific models for details.

Specifications
Attribute Value
Battery Type Li-ion
Battery Voltage 18V
Speed 3700rpm
Cutting Depth 55 mm
Temporarily out of stock - back order for despatch when stock is available
Price (ex. GST) Each
Was $312.995
$ 296.56
(exc. GST)
$ 341.04
(inc. GST)
units
Per unit
1 +
$296.56
Related Products
Professional cordless saw that has been designed to ...
Description:
Professional cordless saw that has been designed to be used horizontally and overhead.This proven range of power tools utilise the evolutionary LXT battery system which gives unbeatable charge times, the same weight with more power and wide compatibility. Lithium-ion LXT ...
All angle grinders in this range of tools ...
Description:
All angle grinders in this range of tools below are fitted with spindle locks and are supplied with side handles and lock nut . Trigger controlled variable speed. Adjustable shoe maximising blade life. Spare blades available separately.
1050W reciprocating saw with 4 position blade clamp ...
Description:
1050W reciprocating saw with 4 position blade clamp allowing flush cutting and increased flexibility. Designed for heavy duty applications. Four saw positions for complete control. Lever action keyless blade clamp allows for quick and easy blade change29mm stroke length.
The Makita DSS611Z is an 18V circular saw, ...
Description:
The Makita DSS611Z is an 18V circular saw, from one of the leading brands for professional power tools on the market. This powerful and robust cordless power tool is ideal for professional use in construction, maintenance, roofing, building and more. ...