Rabbit Semiconductor Rabbit 6000 Microprocessor CP 200MHz Memory Module

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MX
Product Details

RCM67xx MiniCore™ Industrial Embedded Device Servers

The ultra-compact MiniCore RCM67xx is ideal for today’s Smart Energy initiatives as well as other applications that require a cost effective web-enabled device server. The RCM67xx series provides up to 6 serial ports, configurable I/O and control features such as PWM. Furthermore, the RCM 67xx series offers a much greater feature set than comparable device servers at a lower cost.
The programming environment, Dynamic C, is an ANSI C compatible development environment that provides a royalty free TCP/IP stack and WiFi support. Various protocols such as ZigBee, Modbus and BACnet are also supported to help reduce development costs and time-to-market. In addition to processor and protocol support, Dynamic C supports the iDigi® platform which provides remote firmware updates and data storage for greater device control and monitoring.

• Rabbit 6000 microprocessor running at up to 200MHz
• 1MB of internal SRAM for program/data storage
• Up to 4MB of serial Flash memory for data logging or web page storage
• 32KB battery-backable SRAM
• 10/100 Ethernet LAN supported
• Pin-compatible with MiniCore IEEE 802.11b/g wireless modules
• Flexible Interface Module (FIM) provides protocol support for CAN bus or SD/SDIO
• 52-pin Mini PCIe edge connector
• Power supply: +3.3Vdc
• Operating temperature range: -40 to +85°C
• Dimensions: 30 x 51mm
• iDigi platform provides cost-effective cloud computing for remote device management

RS Product Codes

761-7361 RCM6700 1MB Flash memory, no RJ45 Ethernet socket fitted 761-7365 RCM6710 1MB Flash memory, RJ45 Ethernet socket fitted
761-7374 RCM6750 4MB Flash memory, no RJ45 Ethernet socket fitted
761-7377 RCM6760 4MB Flash memory, RJ45 Ethernet socket fitted

Development Kits

761-7359 Standard Development Kit for RCM6700 761-7368 DeLuxe Development Kit for RCM6700

Rabbit - Digi International

Embedded Controllers and Device Servers for the Industrial environment.

Specifications
Attribute Value
Core Processor Rabbit 6000 Microprocessor
Clock Speed 200MHz
Included Features Real Time Clock;Timers;Watchdog/Supervisor;Pulse Width Modulator;Input Capture;Quadrature Decoder
Supported I/O Interfaces Serial
Supported Network Interfaces 10/100 Ethernet
Supported Bus Interfaces CAN, SD/SDIO, SPI
Onboard RAM 1 MB SRAM
Onboard Flash Memory 1MB
Dimensions 30 x 51 x 3mm
Height 3mm
Length 30mm
Maximum Operating Temperature +85°C
Minimum Operating Temperature -40°C
Onboard RAM Size 1 MB
Onboard RAM Type SRAM
Width 51mm
24 In stock for delivery within 5 working day(s)
Price (ex. GST) Each (In a Tray of 24)
$ 74.943
(exc. GST)
$ 86.184
(inc. GST)
units
Per unit
Per Tray*
24 +
$74.943
$1,798.632
*price indicative
Related Products
The 4D Systems MOTG (Modules on the Go) ...
Description:
The 4D Systems MOTG (Modules on the Go) product family provides an innovative plug and play solution for adding key functionalities to 4D Systems gen4 LCD Display Modules.Utilising a modular concept, the MOTG range provides a simple method for swift ...
The 4D Systems 0.9in LCD module has 80 ...
Description:
The 4D Systems 0.9in LCD module has 80 x 160 pixels resolution and 180cd/m² brightness. It offers a 20.16mmx11.52mm active viewing area. The IoD-09 module can be easily programmed using 4D Systems Workshop4 or the Arduino IDE installed with the ...
The STG-115 is the panel mount model of ...
Description:
The STG-115 is the panel mount model of the established Mini-PLC series which comes with a two row backlight dot matrix LCD.It’s compact size in combination with the easy-to-use graphical programming capability opens up completely new application fields.The device which ...
XPort removes the complexity of designing network connectivity ...
Description:
XPort removes the complexity of designing network connectivity into a product by incorporating all of the required hardware and software in an extended RJ45 PCB-mounting socket. It includes all essential networking features, including a 10BaseT/100BaseTX Ethernet connection and an SoC ...