100A Meter Scale RS PRO SC48-100F2-90-RS for use with 48x48 Ammeter

  • RS Stock No. 901-0378
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

Scales for Moving Iron Ammeters

Panel meter scales are suitable for DIN standard moving iron Ammeters measuring 48 mm, 72 mm and 96 mm.

Specifications
Attribute Value
Accessory Type 100A Meter Scale
For Use With 48x48 Ammeter
43 In stock for delivery within 5 working day(s)
Price (ex. GST) Each
$ 2.11
(exc. GST)
$ 2.43
(inc. GST)
units
Per unit
1 - 4
$2.11
5 - 9
$1.97
10 +
$1.80
Related Products
Panel meter scales suitable for EB-BM series of ...
Description:
Panel meter scales suitable for EB-BM series of moving iron ammeters measuring 48 mm, 72 mm and 96 mm.
Panel meter scales suitable for DE series of ...
Description:
Panel meter scales suitable for DE series of moving iron ammeters measuring 48 mm, 72 mm and 96 mm.
Panel meter scales suitable for DIN-standard 72 mm ...
Description:
Panel meter scales suitable for DIN-standard 72 mm and 96 mm CT operated moving iron ammeters. Scales are available for both standard and overload meters.