Texas Instruments CD74HCT193E 4-stage Binary Counter, Up/Down Counter, 5V, 16-Pin PDIP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

74HCT Family Counters & Shift Registers, Texas Instruments

Texas Instruments range of Counters and Shift Registers from the 74HCT Family of CMOS Logic ICs. Inputs of the 74HCT family are 74LSTTL compatible, and the products use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.

High-Speed CMOS Logic
Operating Voltage 4.5 to 5.5 V
Compatibility: Input TTL, Output CMOS

74HCT Family

Specifications
Attribute Value
Package Type PDIP
Logic Function Counter
Number of Stages 4
Logic Family HCT
Mounting Type Through Hole
Counter Type Binary
Operation Mode Down Counter, Up Counter
Number of Elements 1
Pin Count 16
Minimum Operating Supply Voltage 4.5 V
Maximum Operating Supply Voltage 5.5 V
Dimensions 19.3 x 6.35 x 4.57mm
Length 19.3mm
Width 6.35mm
Preset Type Synchronous
Triggering Type Positive Edge
Reset Type Asynchronous
Minimum Operating Temperature -55 °C
Direction Type Bi-Directional
Maximum Operating Temperature +125 °C
Height 4.57mm
83 In stock for delivery within 5 working day(s)
Price (ex. GST) Each
$ 1.54
(exc. GST)
$ 1.77
(inc. GST)
units
Per unit
1 - 9
$1.54
10 - 49
$1.51
50 - 99
$1.37
100 - 249
$1.36
250 +
$1.14
Packaging Options: