- RS Stock No.:
- 145-1056
- Mfr. Part No.:
- CD4033BE
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 145-1056
- Mfr. Part No.:
- CD4033BE
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
4000 Series Counters & Shift Registers, Texas Instruments
Texas Instruments range of Counters & Shift Registers from the 4000 Series CMOS Logic Family
4000 CMOS Logic Family, Texas Instruments
CMOS Family devices
Wide operating voltage range: 3 to 18V
Wide operating voltage range: 3 to 18V
Specifications
Attribute | Value |
---|---|
Package Type | PDIP |
Logic Function | Counter, Divider |
Number of Stages | 5 |
Logic Family | 4000 |
Mounting Type | Through Hole |
Counter Type | Decade |
Operation Mode | Up Counter |
Number of Elements | 1 |
Pin Count | 16 |
Minimum Operating Supply Voltage | 3 V |
Maximum Operating Supply Voltage | 18 V |
Dimensions | 19.3 x 6.35 x 4.57mm |
Maximum Operating Temperature | 125 °C |
Minimum Operating Temperature | -55 °C |
Direction Type | Uni-Directional |
Triggering Type | Positive Edge |