Texas Instruments CD74HC166M 8-stage Shift Register, Parallel to Serial, Serial, 16-Pin SOIC

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MX
Product Details

74HC Family Counters & Shift Registers, Texas Instruments

Texas Instruments range of Counters and Shift Registers from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.

High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS

74HC Family

Specifications
Attribute Value
Package Type SOIC
Logic Function Shift Register
Number of Stages 8
Logic Family 74HC
Mounting Type Surface Mount
Operation Mode Parallel to Serial, Serial
Number of Elements 1
Pin Count 16
Minimum Operating Supply Voltage 2 V
Maximum Operating Supply Voltage 6 V
Dimensions 10 x 4 x 1.5mm
Length 10mm
Width 4mm
Reset Type Asynchronous
Triggering Type Positive Edge
Height 1.5mm
Maximum Operating Temperature 125 °C
Minimum Operating Temperature -55 °C
Price (ex. GST) Each (In a Tube of 40)
$ 0.453
(exc. GST)
$ 0.521
(inc. GST)
units
Per unit
Per Tube*
40 +
$0.453
$18.12
*price indicative
Due to temporarily constrained supply, RS is unable to accept backorders at this time