- RS Stock No.:
- 145-6371
- Mfr. Part No.:
- TPIC6A596NE
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 145-6371
- Mfr. Part No.:
- TPIC6A596NE
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Power Logic, Texas Instruments
Specifications
Attribute | Value |
---|---|
Package Type | PDIP |
Logic Function | Shift Register |
Number of Stages | 8 |
Mounting Type | Through Hole |
Operation Mode | Serial to Serial, Parallel |
Number of Elements | 1 |
Pin Count | 20 |
Minimum Operating Supply Voltage | 4.5 V |
Maximum Operating Supply Voltage | 5.5 V |
Dimensions | 24.51 x 6.86 x 4.57mm |
Triggering Type | Positive Edge |
Maximum Operating Temperature | 125 °C |
Direction Type | Uni-Directional |
Minimum Operating Temperature | -40 °C |