Texas Instruments CD74HC597M96 8-stage Shift Register, Serial to Serial/Parallel, 16-Pin SOIC

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

74HC Family Counters & Shift Registers, Texas Instruments

Texas Instruments range of Counters and Shift Registers from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.

High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS

74HC Family

Specifications
Attribute Value
Package Type SOIC
Logic Function Shift Register
Number of Stages 8
Logic Family HC
Mounting Type Surface Mount
Operation Mode Serial to Serial/Parallel
Number of Elements 1
Pin Count 16
Minimum Operating Supply Voltage 2 V
Maximum Operating Supply Voltage 6 V
Dimensions 9.9 x 3.91 x 1.58mm
Length 9.9mm
Width 3.91mm
Minimum Operating Temperature -55 °C
Direction Type Uni-Directional
Maximum Operating Temperature +125 °C
Height 1.58mm
Triggering Type Positive Edge
Discontinued product