ON Semiconductor MC14569BDWR2G Dual 4-stage Divide-By-N Counter, Serial/Parallel, 16-Pin SOIC W

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): PH
Product Details

4000 Series Counters & Shift Registers, ON Semiconductor

4000 CMOS Logic Family, ON Semiconductor

CMOS Family devices
Wide operating voltage range: 3 to 18V

Specifications
Attribute Value
Package Type SOIC W
Logic Function Counter
Number of Stages 4
Logic Family CMOS
Mounting Type Surface Mount
Counter Type Divide-By-N
Operation Mode Serial/Parallel
Number of Elements 2
Pin Count 16
Minimum Operating Supply Voltage -0.5 V
Maximum Operating Supply Voltage 18 V
Dimensions 10.45 x 7.6 x 2.4mm
Length 10.45mm
Width 7.6mm
Direction Type Uni-Directional
Minimum Operating Temperature -55 °C
Maximum Operating Temperature +125 °C
Height 2.4mm
On back order for despatch 10/07/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each (On a Reel of 1000)
$ 2.706
(exc. GST)
$ 3.112
(inc. GST)
units
Per unit
Per Reel*
1000 +
$2.706
$2,706.00
*price indicative