Texas Instruments CD74HC4024M 7-stage Binary Counter, Up Counter, 14-Pin SOIC

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

74HC4000 Series, Texas Instruments

Standard logic ICs using CMOS technology to achieve operating speeds similar to LSTTL with the low power consumption of CMOS integrated circuits. The 74HC4000 logic family is functionally and pin-compatible with the standard LS logic family, and all devices have the ability to drive 10 LSTTL loads.

High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS

74HC Family

Specifications
Attribute Value
Package Type SOIC
Logic Function Counter
Number of Stages 7
Logic Family HC
Mounting Type Surface Mount
Counter Type Binary
Operation Mode Up Counter
Number of Elements 1
Pin Count 14
Minimum Operating Supply Voltage 2 V
Maximum Operating Supply Voltage 6 V
Dimensions 8.65 x 3.91 x 1.58mm
Length 8.65mm
Width 3.91mm
Height 1.58mm
Minimum Operating Temperature -55 °C
Direction Type Uni-Directional
Triggering Type Negative Edge
Maximum Operating Temperature +125 °C
Discontinued product