- RS Stock No.:
- 731-7024
- Mfr. Part No.:
- BU4094BCFV-E2
- Brand:
- ROHM
Discontinued product
- RS Stock No.:
- 731-7024
- Mfr. Part No.:
- BU4094BCFV-E2
- Brand:
- ROHM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
4000 Family, ROHM
4000 CMOS Logic Family, ROHM Semiconductor
CMOS Family devices
Wide operating voltage range: 3 to 18V
Wide operating voltage range: 3 to 18V
Specifications
Attribute | Value |
---|---|
Package Type | SSOP |
Logic Function | Shift Register |
Number of Stages | 8 |
Logic Family | CMOS |
Mounting Type | Surface Mount |
Operation Mode | Serial/Parallel |
Number of Elements | 1 |
Pin Count | 16 |
Minimum Operating Supply Voltage | 3 V |
Maximum Operating Supply Voltage | 18 V |
Dimensions | 5 x 4.4 x 1.05mm |
Length | 5mm |
Width | 4.4mm |
Minimum Operating Temperature | -40 °C |
Height | 1.05mm |
Triggering Type | Positive Edge |
Reset Type | Asynchronous |
Direction Type | Uni-Directional |
Maximum Operating Temperature | +85 °C |