ON Semiconductor MC74HC4020ADR2G 14-stage Binary Counter, Up Counter, 2 → 6 V, 16-Pin SOIC

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

74HC Family, ON Semiconductor

High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS

74HC Family

Specifications
Attribute Value
Package Type SOIC
Logic Function Counter
Number of Stages 14
Logic Family MC74
Mounting Type Surface Mount
Counter Type Binary
Operation Mode Up Counter
Number of Elements 1
Pin Count 16
Minimum Operating Supply Voltage 2 V
Maximum Operating Supply Voltage 6 V
Dimensions 10 x 4 x 1.5mm
Length 10mm
Width 4mm
Height 1.5mm
Reset Type Asynchronous
Minimum Operating Temperature -55 °C
Maximum Operating Temperature +125 °C
Direction Type Uni-Directional
1925 In stock for delivery within 5 working day(s)
Price (ex. GST) Each (In a Pack of 25)
$ 0.725
(exc. GST)
$ 0.834
(inc. GST)
units
Per unit
Per Pack*
25 - 25
$0.725
$18.125
50 - 100
$0.626
$15.65
125 - 225
$0.546
$13.65
250 - 475
$0.543
$13.575
500 +
$0.54
$13.50
*price indicative
Packaging Options: